You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Cat5e Horizontal PCB Panel Mount Socket, 8P8C, A-series Cutout with Latch Lock, Black Plastic -
NE8FAH-C5
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NE8FAH-C5
- Order Code:
- CN20593
- Product Range
- etherCON A
- Technical Datasheet:
- NE8FAH-C5 Datasheet
Product Range Selector (etherCON A)
See all from this product rangeProduct Overview
- Accommodates rugged etherCON NE8MC* or any standard RJ45 plug
- Approved latch lock system
- Most space saving and cost effective design
- Isolated to panel ground
- PoE+ compliant according to 802.3at Type2
- Cat5e performance according to ISO/IEC 11801 and TIA/EIA 568-C.2
Footnotes
Product Information
- :
- RJ45
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- Jack
- :
- 8Contacts
- :
- 8P8C
- :
- 8Ways
- :
- -
- :
- Cat5e
- :
- Through Hole Mount
- :
- 1Ports
- :
- Right Angle
- :
- Through Hole
- :
- Unshielded
- :
- Without Magnetics
- :
- Gold Plated Contacts
- :
- Without LED
- :
- Bronze
- :
- Without Light Pipe
- :
- etherCON A
Technical Documents (2)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.923 (€8.52) | ( ) |
5+ | €6.67 (€8.20) | ( ) |
25+ | €6.118 (€7.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.