You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
etherCON Panel Mount RJ45 Socket with Feed Through Connection, 8 pin -
NE8FDP
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NE8FDP
- Order Code:
- AV11171
- Product Range
- etherCON D
- Also Known As:
- GTIN UPC EAN: 7613187004919
- Technical Datasheet:
- NE8FDP Datasheet
Product Range Selector (etherCON D)
See all from this product rangeProduct Overview
- Approved latch lock system
- Mountable from the front or rear of the panel
- Bronze (CuSn8) contacts with 0.2µm Au over Ni plating
- Zinc die-cast (ZnAl4Cu1) shell with nickel plating
- UL94 V-0 flammability
- Lifetime
1000 mating cycles - Rated current per contact is 1.5A
- Rated voltage is 50VAC
- TIA/EIA 586B, IEC11801 compliance
- Temperature range from -30°C to 80°C
Applications
Audio, Lighting, Communications & Networking, Industrial
Footnotes
Product Information
- :
- RJ45
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- etherCON D
- :
- Jack
- :
- 8Ways
- :
- Jack
- :
- 8Ways
Technical Documents (2)
Also Known As
2,178 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.7672 (€12.01) | ( ) |
10+ | €9.4076 (€11.57) | ( ) |
50+ | €8.6188 (€10.60) | ( ) |
100+ | €7.9576 (€9.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.