You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ethercon TOP Airtight Straight Feedthrough Chassis, RJ45 Socket -
NE8FDPS-TOP
New- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NE8FDPS-TOP
- Order Code:
- CN26807
- Product Range
- etherCON Series
- Technical Datasheet:
- NE8FDPS-TOP Datasheet
Product Range Selector (etherCON Series)
See all from this product rangeProduct Overview
- IP65 & IP67 rating to protect from water and dust ingress (even in unmated and open sealing cap condition)
- UV protection
- 100 W power delivery according to IEEE 802.3bt Type 4 Class 8
- Easy maintenance due to front-mount design
- Corrosion resistance
- Airtightness for production line tests to ensure TRUE OUTDOOR PROTECTION on devices
- Seamless design language of etherCON TOP & upcoming xlrCON TOP
- ESD protection up to 2 k
- Chassis shape: D
- Front mounting
Product Information
- :
- Ethercon TOP Airtight Straight Feedthrough Chassis, RJ45 Socket
- :
- Adaptor, In-Line
- :
- RJ45 Socket
- :
- RJ45 Socket
- :
- etherCON Series
Technical Documents (2)
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 25/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
300 more will be available week commencing 25/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.59 (€9.34) | ( ) |
10+ | €6.90 (€8.49) | ( ) |
50+ | €6.325 (€7.78) | ( ) |
100+ | €5.842 (€7.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.