You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ethercon Plug, Self Assembly -
NE8MC6-MO
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NE8MC6-MO
- Order Code:
- AV22184
- Product Range
- etherCON
- Also Known As:
- GTIN UPC EAN: 7613187005800
- Technical Datasheet:
- NE8MC6-MO Datasheet
Product Range Selector (etherCON)
See all from this product rangeProduct Overview
- CAT6 compliant - data rates upto 10GBit/s
- High noise immunity and EMI protection
- IP65 rating
- Wire range: 28-22 AWG
- Contact material: Bronze with gold plating
Product Information
- :
- RJ45
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Plug
- :
- Cat6
- :
- IP65
- :
- Gold Plated Contacts
- :
- Cable Mount
- :
- Vertical
- :
- Bronze
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- etherCON
Technical Documents (2)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.7998 (€15.74) | ( ) |
10+ | €12.3435 (€15.18) | ( ) |
50+ | €11.3139 (€13.92) | ( ) |
100+ | €10.4364 (€12.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.