You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI A Male to Male Lead, 3m -
NKHDMI-3
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NKHDMI-3
- Order Code:
- AV19866
- Product Range
- NKHDMI Series
- Technical Datasheet:
- NKHDMI-3 Datasheet
Product Range Selector (NKHDMI Series)
See all from this product rangeProduct Overview
- HDMI 1.4 has data rate up to 10.2GBit/s
- Dust and water resistant according to IP65 safety standard in combination with NAHDMI-W*
- Push pull mating design provides secure locking system if mated with NAHDMI-W
- Shielded connection with high noise immunity and EMI protection
- Removable rugged die-cast cable carrier
- Mates with conventional HDMI receptacles if cable carrier is removed
- Minimum bending radius allowed is 40mm
- Brass with gold plating contacts and zinc die-cast with nickel plating shell
- Temperature range from -25°C to +85°C
- Flammability rating meets UL94V-0
Applications
Multimedia, Imaging, Video & Vision, Audio
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug to HDMI Plug
- :
- HDMI A Plug
- :
- 9.8ft
- :
- 3m
- :
- -
- :
- NKHDMI Series
Technical Documents (2)
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.1006 (€56.70) | ( ) |
10+ | €44.4227 (€54.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.