You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Pole SpeakON Connector Plug - 

NL2FXX-W-S

NL2FXX-W-S - 2 Pole SpeakON Connector Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NL2FXX-W-S
Order Code:
AV30316
Product Range
speakON FXX Series

Product Range Selector (speakON FXX Series)

See all from this product range

Product Overview

The NL2FXX-W-S from Neutrik is a 2 Pole SpeakOn connector plug with a screw terminal assembly and a chuck type strain relief for cable diameters of 6mm to 12mm.
  • Twist lock system
  • Up to 37A rms current rating
  • Easy and reliable twist lock system
  • IEC 61984 certified, thus accepted as a component of equipment acc. to IEC 62368-1
  • Improved kink protection by two component bushing
  • Ergonomic design with slip-proof two component molded housing
  • Unique Neutrik locking bushing and strain relief for cable diameters 6 mm to 12 mm
  • Superior NEUTRIK quality standard, extremely robust and reliable
  • Easy to assemble because the strain relief locks with the insert mechanically and aligns with the housing
  • Wire size: 1.5mm² to 4mm² ( 17AWG to 11AWG)

Product Information


:
speakON FXX Series

:
2 Contact

:
Plug

:
Cable Mount

:
Silver Plated Contacts

:
Nylon (Polyamide), TPE (Thermoplastic Elastomer) Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1,767 In stock Need more?

???PF_PDP_RSP_SUP???

€4.9028 ( €6.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.9028 (€6.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €4.6172 (€5.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €4.0817 (€5.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €3.7723 (€4.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --