You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pole speakON Plug, 10mm to 16mm -
NL4FXX-W-L
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NL4FXX-W-L
- Order Code:
- AV30338
- Product Range
- speakON FXX Series
- Technical Datasheet:
- NL4FXX-W-L Datasheet
Product Range Selector (speakON FXX Series)
See all from this product rangeProduct Overview
- Up to 37A rms current rating
- IEC 61984, UL 1977 and CSA C22.2 No.182.3 certified
- Easy to assemble because the strain relief locks with the insert mechanically and aligns with the housing
- Ergonomic design with slip-proof two-component molded housing
- Unique Neutrik locking bushing and strain relief for cable diameters 10mm to 16mm
- Easy and reliable twist lock system
- Improved kink protection by two-component bushing
Product Information
- :
- speakON FXX Series
- :
- 4 Contact
- :
- Plug
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Nylon (Polyamide), TPE (Thermoplastic Elastomer) Body
Technical Documents (3)
698 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 24/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
300 more will be available week commencing 24/06/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.6164 (€8.14) | ( ) |
10+ | €6.2475 (€7.68) | ( ) |
50+ | €5.7358 (€7.06) | ( ) |
100+ | €4.9385 (€6.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.