You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Pole speakON Socket, Panel Mount, Screw Termination, Silver Plated Contacts - 

NL4MP-ST

NL4MP-ST - 4 Pole speakON Socket, Panel Mount, Screw Termination, Silver Plated Contacts
NL4MP-ST - 4 Pole speakON Socket, Panel Mount, Screw Termination, Silver Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NL4MP-ST
Order Code:
AV09133
Product Range
speakON
Technical Datasheet:
NL4MP-ST   Datasheet
See all Technical Docs

Product Range Selector (speakON)

See all from this product range

Product Overview

The NL4MP-ST is a 4-pole Male Chassis Connector with black D-size flange, countersunk through holes, screw termination and silver-plated bronze contacts. It has polyamide black shell and quick locking device. This speakON panel mount connector is standard chassis connector for loudspeaker/amplifier interconnections featuring a unique metal locking system, making contact only once fully locked. The speakON receptacles are robust, versatile and easy to terminate.
  • Glass reinforced materials make it extremely robust and dependable
  • Precise keyway for secure mating
  • Accurate twist lock latching system with metal insert
  • Airtight design - Optimized for speaker applications
  • UL94HB Flammability rating
  • Solderability complies with IEC 68-2-20 standard
  • ≤3mΩ Contact resistance (after lifetime)
  • 1GΩ Insulation resistance
  • 30Arms Continuous current rating per contact
  • 250V Voltage rating
  • -30 to +80°C Temperature range

Applications

Audio

Product Information


:
speakON

:
4 Contact

:
Plug

:
Panel Mount

:
Silver Plated Contacts

:
Metal Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

953 In stock

500 more will be available week commencing 24/06/25

Reserving future stock

???PF_PDP_RSP_SUP???

€5.7477 ( €7.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.7477 (€7.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €5.5335 (€6.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €5.0694 (€6.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €4.6767 (€5.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --