You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Speakon Plug, 8 Pole -
NL8FC
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NL8FC
- Order Code:
- CN01809
- Product Range
- speakON FC
- Also Known As:
- GTIN UPC EAN: 7613187003837
- Technical Datasheet:
- NL8FC Datasheet
Product Range Selector (speakON FC)
See all from this product rangeProduct Overview
- Reliable and robust, easy and fast to assemble
- High impact material for insert and housing, long-lasting and dependable
- UL94HB Flammability rating
- Solderability complies with IEC 68-2-20 standard
- ≤3mΩ Contact resistance (after lifetime)
1GΩ Insulation resistance - 30Arms Continuous current rating per contact
- 250V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Warnings
Product Information
- :
- speakON FC
- :
- 8 Contact
- :
- Plug
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Plastic Body
Technical Documents (2)
Also Known As
27 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 28/06/25
50 more will be available week commencing 05/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
50 more will be available week commencing 28/06/25
50 more will be available week commencing 05/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.7917 (€18.19) | ( ) |
10+ | €14.2443 (€17.52) | ( ) |
50+ | €13.0543 (€16.06) | ( ) |
100+ | €12.0547 (€14.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.