You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Pole Speakon Male Plug Chassis Connector -
NL8MPRXX
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NL8MPRXX
- Order Code:
- CN22886
- Technical Datasheet:
- NL8MPRXX Datasheet
Product Overview
- Extremely robust metal flange and glass reinforced V- 0 material for harsh and demanding environment
- Precise keyway for secure mating
- IEC 61984 certified, thus accepted as a component of equipment acc. to IEC 62368-1
- Current: 25A RMS
- Rated voltage: 250V AC
- Dimensions: 38x38x33mm
Footnotes
Product Information
- :
- -
- :
- 8 Contact
- :
- Plug
- :
- Panel Mount
- :
- Copper Plated Contacts
- :
- Zinc Body
Technical Documents (3)
87 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 28/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
40 more will be available week commencing 28/06/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.6747 (€11.90) | ( ) |
10+ | €9.3296 (€11.48) | ( ) |
50+ | €8.5442 (€10.51) | ( ) |
100+ | €7.8897 (€9.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.