You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pole Female Socket Chassis Connector, G Size -
NLT4FPXX
New- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NLT4FPXX
- Order Code:
- CN26799
- Technical Datasheet:
- NLT4FPXX Datasheet
Product Overview
- IEC 61984 certified, IEC 62368-1 compliant
- Uses precise “Quick Lock” system
- Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
- Weatherproof built-in gasket meets IP54 protection class in mated condition
- Rated: 250V AC
- Rated current per contact: 30A rms continuous
- Wire size: 6mm² / 10 AWG
- Rear / front mouting
- Chassis shape: Square G size flange
- IP54 (mated condition)
Product Information
- :
- 4 Contact
- :
- Socket
- :
- Chassis Mount
- :
- Copper Alloy Plated Contacts
- :
- Zinc Diecast Body
Technical Documents (2)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.7687 (€15.71) | ( ) |
10+ | €12.7687 (€15.71) | ( ) |
50+ | €11.6977 (€14.39) | ( ) |
100+ | €10.8052 (€13.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.