You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Speakon, STX, Socket, 4 Pole, PCB -
NLT4MD-V
Product Range Selector (speakON STX)
See all from this product rangeProduct Overview
- Extremely robust metal housing designed for harsh and demanding environment
- Current rating 40A continuous, 50A audio with 50% duty cycle
- Uses precise quick lock system
- Weatherproof built-in gasket meets IP54 protection class in mated condition
- UL ECBT2.E135070, cUL ECBT8.E135070 recognized and CSA listed
- Rated insulation voltage is 250V
- Spring copper with silver plating contacts and nickel plating zinc die-cast shell
- Polyamide insert
- Flammability rating meets UL94 HB
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Footnotes
Product Information
- :
- speakON STX
- :
- 4 Contact
- :
- Socket
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Metal Body
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.1999 (€7.63) | ( ) |
10+ | €5.9857 (€7.36) | ( ) |
50+ | €5.4859 (€6.75) | ( ) |
100+ | €5.0575 (€6.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.