You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pole Male Plug Chassis SpeakOn Connector -
NLT4MPXX-BAG
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NLT4MPXX-BAG
- Order Code:
- CN22890
- Technical Datasheet:
- NLT4MPXX-BAG Datasheet
Product Overview
- Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
- Uses precise “Quick Lock” system
- Airtight design - optimised for speaker applications
- IP rating: IP54
- Rated current per contact: 30A rms
- Rated voltage: 250V AC
Footnotes
Product Information
- :
- 4 Contact
- :
- Plug
- :
- Panel Mount
- :
- Copper Alloy Plated Contacts
- :
- Metal Body
Technical Documents (2)
86 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.8778 (€9.69) | ( ) |
10+ | €7.5922 (€9.34) | ( ) |
50+ | €6.9615 (€8.56) | ( ) |
100+ | €6.426 (€7.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.