You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pole Inline Speakon Plug, STX, Silver -
NLT4MXX-BAG
New- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NLT4MXX-BAG
- Order Code:
- CN22906
- Product Range
- speakON STX
- Technical Datasheet:
- NLT4MXX-BAG Datasheet
Product Range Selector (speakON STX)
See all from this product rangeProduct Overview
- Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
- IEC 61984 certified IEC 6236/-1 complian
- Uses precise "Quick Lock" system
- Weatherproof built-in gasket meets IP54 protection class in mated condition
- Extra large solder contacts for up to 6mm² (AWG 10) wire
- Outside diameter cable: 9 -16mm
- <2mR Contact resistance (after lifetime)
- >0.1GR Insulation resistance
Product Information
- :
- speakON STX
- :
- 4 Contact
- :
- Plug
- :
- Cable Mount
- :
- Nickel Plated Contacts
- :
- Metal Body
Technical Documents (2)
47 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.9583 (€18.40) | ( ) |
10+ | €14.4109 (€17.73) | ( ) |
50+ | €13.209 (€16.25) | ( ) |
100+ | €12.1975 (€15.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.