You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pole Inline Speakon Plug, STX, Silver -
NLT4MXX
New- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NLT4MXX
- Order Code:
- CN22905
- Product Range
- speakON STXX Series
- Technical Datasheet:
- NLT4MXX Datasheet
Product Range Selector (speakON STXX Series)
See all from this product rangeProduct Overview
- Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
- IEC 61984 certified IEC 6236/-1 complian
- Uses precise “Quick Lock” system
- Weatherproof built-in gasket meets IP54 protection class in mated condition
- Extra large solder contacts for up to 6mm² (AWG 10) wire
- Outside diameter cable: 9 -16mm
2mΩ Contact resistance (after lifetime) 0.1GΩ Insulation resistance
Product Information
- :
- speakON STXX Series
- :
- 4 Contact
- :
- Plug
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Zinc Diecast Body
Technical Documents (2)
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.4347 (€17.75) | ( ) |
10+ | €13.9111 (€17.11) | ( ) |
50+ | €12.7568 (€15.69) | ( ) |
100+ | €11.7691 (€14.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.