You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" SOCKET, 3P, SWITCHED, CHROME NOSE -
NMJ6HC-S
NewProduct Range Selector (M)
See all from this product rangeProduct Overview
- 0.5A at 50V Rated switch contact current
- ≥1G7 at 500VDC Insulation resistance
15mΩ Contact resistance - Hardwire and PCB version
Applications
Audio
Footnotes
Product Information
- :
- 3Contacts
- :
- Socket
- :
- 6.35mm
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- M
Technical Documents (0)
200 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 27/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
200 more will be available week commencing 27/06/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.547 (€1.90) | ( ) |
10+ | €1.3804 (€1.70) | ( ) |
50+ | €1.2376 (€1.52) | ( ) |
100+ | €1.1662 (€1.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.