You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jack Plug, 6.35mm, Silent, 90 Degree -
NP2RX-AU-SILENT
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NP2RX-AU-SILENT
- Order Code:
- AV18048
- Product Range
- silentPLUG
- Also Known As:
- GTIN UPC EAN: 7613187000799
- Technical Datasheet:
- NP2RX-AU-SILENT Datasheet
Product Range Selector (silentPLUG)
See all from this product rangeProduct Overview
- Avoid pops and squeals
- Hermetically sealed switching contacts
- Slim plug with industry proven and reliable chuck type cable strain relief
- Sleek attractive design for convenient handling and connections
- Rubber overlay on straight housing for best shock-protection and reliability
- Complies with EIA RS 453, IEC 60603-11 standards
- Solderability complies with IEC 68-2-20 standard
2GΩ Insulation resistance 50V Voltage rating - -20 to +65°C Temperature range
Applications
Audio
Product Information
- :
- 2Contacts
- :
- Plug
- :
- 6.35mm
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- silentPLUG
Technical Documents (2)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.5545 (€15.44) | ( ) |
10+ | €11.4478 (€14.08) | ( ) |
50+ | €10.5077 (€12.92) | ( ) |
100+ | €9.6866 (€11.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.