You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm Mono Jack Plug, 50th Anniversary, Pack of 100 -
NP2X-50-D
New- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NP2X-50-D
- Order Code:
- CN26827
- Product Range
- NP2X-50 Series
- Catalogue page:
- WEB/9999
Product Range Selector (NP2X-50 Series)
See all from this product rangeProduct Overview
- Extra slim 1/4" plug for highest packing density
- Robust die-cast shell in stylish design
- Sleek design for best handling convenience
- Rated voltage is less than 50V
- Cable outer diameter range from 4mm to 7mm
- Wire size is 18AWG (1mm²) and greater than 1000 mating cycles
- Nickel plated brass solder contacts, polyacetal + PU bushing and polyamide insert material
- Zinc die-cast shell with nickel plating
- IEC 60603-11/EIA RS-453 compliant
- Temperature range from -20°C to 65°C
Product Information
- :
- 2Contacts
- :
- Plug
- :
- 6.35mm
- :
- Cable Mount
- :
- Nickel Plated Contacts
- :
- Metal Body
- :
- NP2X-50 Series
Technical Documents (1)
Available for back order
Deliveries start from 26/06/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 26/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €389.13 (€478.63) | ( ) |
10+ | €368.90 (€453.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.