You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neutrik Audio Transformer, Yellow -
NTE4
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NTE4
- Order Code:
- LS01463
- Product Range
- NTE Series
- Technical Datasheet:
- NTE4 Datasheet
Product Range Selector (NTE Series)
See all from this product rangeProduct Overview
- Complies with IEC 68-2-20 solderability
- Suitable for microphone or line inputs applications
Contents
32pieces of size 6 panel mount plug & receptacle connectors, 22-18AWG pin & socket contacts.
Product Information
- :
- 1:4
- :
- 200ohm
- :
- 3.2kohm
- :
- -
- :
- -
- :
- -
- :
- Professional - Splitting and XLR Inline
- :
- -
- :
- -
- :
- Chassis Mount
- :
- Wire Leaded
- :
- -
- :
- NTE Series
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.5184 (€16.63) | ( ) |
10+ | €13.0305 (€16.03) | ( ) |
25+ | €11.9357 (€14.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.