You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Speakon Plug to 2 Pole Speakon Plug Loudspeaker Lead, 10m -
NJS753
- Manufacturer:
- NEW JERSEY SOUND CORP NEW JERSEY SOUND CORP
- Manufacturer Part No:
- NJS753
- Order Code:
- DP38186
- Also Known As:
- GTIN UPC EAN: 5021196775812
Product Overview
- High Quality 2 Pole Rean connectors
- Free Cable Tidy
- Clear Heat-Shrink / Identification
- Nickle Plated Connectors
- 2x (80 x 0.2mm Bare Copper OFC) Conductors
- Cross Sectional Area: 2.5mm²
Product Information
- :
- Speakon Plug, 2 Way
- :
- Speakon Plug, 2 Way
- :
- 32.81ft
- :
- 10m
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.506 (€31.37) | ( ) |
3+ | €23.5404 (€28.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.