You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CD/MP/USB Player with RC -
MP-103
- Manufacturer:
- NEWHANK NEWHANK
- Manufacturer Part No:
- MP-103
- Order Code:
- DP33058
- Product Range
- -
- Technical Datasheet:
- MP-103 Datasheet
Product Overview
- Slot in mechanism with Sanyo Laser
- ±12% rotary pitch control encoder, push to return to zero
- ± 16% Pitch bend buttons
- Auto Cue
- Seamless Loop
- Single and continuous mode
- Repeat -1 track or -all tracks function
- Level adjustable stereo balanced XLR output
- Stereo RCA output
- Stereo Headphone output
- Easy to read large backlight LCD display
- Smart push style rotary encoder for fast folder and track search
- Support both folders and ID3 tags, max 99 folders / 999 tracks /16Gb
- Supplied with infra red remote control
- Sample frequency: 44.1kHz
- Over Sampling: 8x
- Frequency response: 20-20.000Hz
- Channel separation:
90dB - Signal to noise ratio: 96dB
- THD:
0.01% - Dynamic range:
98dB - Signal Output: 800mV
- Power Consumption: 100-240 Vac 9–16Watt
- Dimensions: 483 x 220 x 44 mm
- Weight: 3.9 kg
Contents
Contents: RCA lead, Remote control (2x AAA battery not included) and IEC power cable.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €389.025 (€478.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.