You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed Slim AOC 8K UHD HDMI 2.1 Active Fibre Optic Lead with Detachable Hood, 20m -
AOCDET-HDMI-020
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- AOCDET-HDMI-020
- Order Code:
- AV30503
- Also Known As:
- GTIN UPC EAN: 5055781251535
- Technical Datasheet:
- AOCDET-HDMI-020 Datasheet
Product Range Selector (Newlink AOCDET-HDMI 8K HDMI Leads)
See all from this product rangeProduct Overview
- Capable of transmitting HDMI signals up to 20m
- Detachable hood reduces display connector to micro HDMI, allowing for neater installations
- Provides a protective case to protect the pins while feeding through
- Supports resolutions up to 8K @60Hz
- Video bandwidth up to 48Gb/s
- Metal HDMI connectors with gold plated connections
- Supplied with USB power cable in the event that power is needed at the display end
Contents
HDMI lead, Micro HDMI Adaptor and USB power cable
Footnotes
Product Information
- :
- HDMI Plug
- :
- Micro HDMI Plug
- :
- 65.62ft
- :
- 20m
- :
- Black
- :
- Newlink AOCDET-HDMI 8K HDMI Leads
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €106.9691 (€131.57) | ( ) |
3+ | €99.7577 (€122.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.