You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8K HDMI 2.1 Active Optical Lead 20m -
AOCHDMI-020
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- AOCHDMI-020
- Order Code:
- AV29221
- Also Known As:
- GTIN UPC EAN: 5055781246630
- Technical Datasheet:
- AOCHDMI-020 Datasheet
Product Range Selector (NEWLINK Active Optical HDMI Cables)
See all from this product rangeProduct Overview
- Plugs: HDMI A Male to HDMI A Male
- Supports 8K@60Hz
- Supports Chroma subsampling 4:4:4
- Bandwidth: Up to 48Gbps
- Metal Connectors
- Structure: 4x Fibre cores / 7x Copper cores
- Cable outer diameter: 4.5mm
- Frustration free packaging
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Audio Visual
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug
- :
- 66ft
- :
- 20m
- :
- Black
- :
- NEWLINK Active Optical HDMI Cables
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €114.4135 (€140.73) | ( ) |
3+ | €106.858 (€131.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.