You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8K@60Hz 2 Port Bidirectional HDMI Switch -
HD8K-SWB12
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- HD8K-SWB12
- Order Code:
- AV30213
- Product Range
- 2 Port Bidirectional 8K/60Hz HDMI Switch
- Also Known As:
- GTIN UPC EAN: 5055781249914
Product Range Selector (2 Port Bidirectional 8K/60Hz HDMI Switch)
See all from this product rangeProduct Overview
- 2 Port connections
- HDMI 8K@60Hz or 4K@120Hz
- Bidirectional
- Manual switch
- Metal housing
- Gold flashed contacts
Applications
Video & Vision, Televisions, LCD Displays, Consumer Electronics
Footnotes
Product Information
- :
- 2 Port Bidirectional 8K/60Hz HDMI Switch
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.1405 (€21.08) | ( ) |
3+ | €15.8418 (€19.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.