You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed AOC 4K UHD HDMI Active Fibre Optic Lead, 25m -
NLHDMI-AOC025
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLHDMI-AOC025
- Order Code:
- AV28480
- Technical Datasheet:
- NLHDMI-AOC025 Datasheet
Product Range Selector (Newlink AOC HDMI Leads)
See all from this product rangeProduct Overview
- Supports resolutions up to 4Kx2K HDR
- Video bandwidth up to 18Gbps @60Hz
- Compliant with HDMI v2.0 specification
- Supports HDCP, EDID, CEC, DDC
- Highly resistant to EMI and RFI
- Low power consumption
Contents
HDMI lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 82ft
- :
- 25m
- :
- Black
- :
- Newlink AOC HDMI Leads
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €71.4955 (€87.94) | ( ) |
3+ | €68.5285 (€84.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.