You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI Male to VGA Female Adaptor Lead with Audio & USB Power - 

NLHDMI-HSV03

NLHDMI-HSV03 - HDMI Male to VGA Female Adaptor Lead with Audio & USB Power
NLHDMI-HSV03 - HDMI Male to VGA Female Adaptor Lead with Audio & USB Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NLHDMI-HSV03
Order Code:
CS26916
Product Range
-
Technical Datasheet:
NLHDMI-HSV03   Datasheet
See all Technical Docs

Product Overview

  • Converts a HDMI output to a VGA signal
  • Ideal for connecting a modern PC to an older display
  • Plug and play design, no drivers required
  • Supports audio output via 3.5mm socket
  • USB connection for additional power

Contents

Contents: Converter, audio lead and USB lead

Product Information


:
HDMI

:
1Ways

:
Plug

:
VGA

:
1Ways

:
Receptacle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

€11.9945 ( €14.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.9945 (€14.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --