You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port 10/100 Fast Ethernet Switch, Black -
NLHUB-05FE
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLHUB-05FE
- Order Code:
- CS29886
- Also Known As:
- GTIN UPC EAN: 5055781230936
- Technical Datasheet:
- NLHUB-05FE Datasheet
Product Range Selector (Newlink NLHUB-FE Switches)
See all from this product rangeProduct Overview
- Plug and play design for simple installation
- All ports support auto-negotiation and auto-MDI/MDI-X for smart switching
- Non-blocking switching architecture
- Supports IEEE 802.3x flow control for Full Duplex mode and back pressure for Half Duplex mode
- Fanless design ensures quiet operation
- Energy efficient design to reduce power consumption by up to 75%
- LED Status indicators for power and activity
- Dimensions (HxWxD): 26x90x73mm
Contents
Switch, AC adaptor and user guide
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Fast Ethernet
- :
- Desktop
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps
- :
- -
- :
- Newlink NLHUB-FE Switches
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.6298 (€14.30) | ( ) |
3+ | €10.7757 (€13.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.