You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Port USB & 4K DisplayPort KVM Switch - 

NLKVMDP-22

NLKVMDP-22 - 2 Port USB & 4K DisplayPort KVM Switch
NLKVMDP-22 - 2 Port USB & 4K DisplayPort KVM Switch
NLKVMDP-22 - 2 Port USB & 4K DisplayPort KVM Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEWLINK NEWLINK
Manufacturer Part No:
NLKVMDP-22
Order Code:
CS34762
Also Known As:
GTIN UPC EAN: 5055781247583

Product Range Selector (Newlink 4K DisplayPort KVM Switches)

See all from this product range

Product Overview

Easily control up to two computers from a single keyboard, mouse & display. The KVM features physical selection buttons, keyboard hot-key commands and a wired remote for intuitive operation. Simple installation thanks to plug-and-play setup and all cables included.
  • Switch between computers with front-mounted push buttons, keyboard hot-keys & wired remote (included)
  • Supports DisplayPort resolutions up to 4K UHD (60Hz) with 4:4:4 subsampling
  • Built-in 2 port USB hub for peripherals
  • Supplied with cables for easy setup
  • Durable metal enclosure
  • Plug and play operation

Contents

KVM, AC Adaptor, remote, DisplayPort cables, audio cables, USB cable and user guide

Product Information


:
KVM

:
Manual

:
2

:
2x DisplayPort, 2x USB

:
1x DisplayPort, 4x USB, 2x 3.5mm

:
Newlink 4K DisplayPort KVM Switches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055781247583

2 In stock Need more?

???PF_PDP_RSP_SUP???

€81.8766 ( €100.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €81.8766 (€100.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €77.3604 (€95.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --