You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini 2 Port USB & 4K DisplayPort KVM Switch -
NLKVMDP-22CAB
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLKVMDP-22CAB
- Order Code:
- CS34764
- Also Known As:
- GTIN UPC EAN: 5055781247606
Product Range Selector (Newlink 4K DisplayPort KVM Switches)
See all from this product rangeProduct Overview
- Switch between computers with the included wired remote
- Supports DisplayPort resolutions up to 4K UHD (60Hz) with 4:4:4 subsampling
- Compact design reduces desktop footprint
- Supplied with cables for easy setup
- Supports hot plug and play
Contents
KVM, AC Adaptor, remote, DisplayPort cables, audio cables, USB cable and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 2x DisplayPort, 2x USB
- :
- 1x DisplayPort, 2x USB, 2x 3.5mm
- :
- Newlink 4K DisplayPort KVM Switches
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.6246 (€78.26) | ( ) |
5+ | €59.6466 (€73.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.