You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port USB & 4K HDMI 2.0 KVM Switch -
NLKVMHDMI-22A
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLKVMHDMI-22A
- Order Code:
- CS36069
- Also Known As:
- GTIN UPC EAN: 5055781250101
- Technical Datasheet:
- NLKVMHDMI-22A Datasheet
Product Range Selector (Newlink 4K HDMI KVM Switches)
See all from this product rangeProduct Overview
- Intuitive operation; switch computers front-mounted push buttons, keyboard hot-keys or the wired remote
- Automatic PC switchover if one computer is unpowered
- Supports HDMI resolutions up to 4096x2160 (@60Hz)
- Auto scan function
- Auto EDID and HDCP support
- Plug and play operation
- Supports Windows 7/10/11 and Mac OS
- Supplied complete with USB & HDMI cables
Contents
KVM, AC Adaptor, 2x HDMI cables, 2x USB cables and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 2x HDMI, 2x USB
- :
- 1x HDMI, 2x USB
- :
- Newlink 4K HDMI KVM Switches
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.2894 (€71.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.