You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Braided USB-C Plug to USB-C Plug USB 3.1 10Gbps Lead, 1.8m Black -
NLMOB-901BDBK-2
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLMOB-901BDBK-2
- Order Code:
- CS35763
- Product Range
- Newlink Braided USB 3.1 USB-C Leads
- Also Known As:
- GTIN UPC EAN: 5055781249266
Product Range Selector (Newlink Braided USB 3.1 USB-C Leads)
See all from this product rangeProduct Overview
- USB 3.1 Gen 2 transfer speeds up to 10Gb/s
- Supports up to 100W (20V,5A) Power Delivery 2.0
- Stylish and durable braided cable jacket
- Reversible USB-C connectors
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1.8m
- :
- 5.91ft
- :
- USB 3.1
- :
- Black
- :
- -
- :
- Newlink Braided USB 3.1 USB-C Leads
Technical Documents (0)
Also Known As
109 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.9677 (€9.80) | ( ) |
5+ | €7.4061 (€9.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.