You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to Right Angle USB-C Plug USB4 Lead with EPR, 1m -
NLMOB4-6001RA
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLMOB4-6001RA
- Order Code:
- CS36723
- Also Known As:
- GTIN UPC EAN: 5055781251238
Product Range Selector (Newlink USB4 EPR Leads)
See all from this product rangeProduct Overview
- Supports transfer speeds up to 40Gb/s with compatible host and hardware
- Extended Power Range (EPR) supports up to 240W Power Delivery
- Integrated E-Marker chip to ensure seamless data transfer an power delivery
- High quality nylon braided cable with aluminium connector shells
- Compatible with Thunderbolt 3 devices
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 4.0
- :
- Black
- :
- E-Marked Cable
- :
- Newlink USB4 EPR Leads
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.806 (€10.83) | ( ) |
5+ | €8.1515 (€10.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.