You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to Dual DisplayPort Adaptor, 4K UHD 60Hz -
NLUSB3C-DPMST
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLUSB3C-DPMST
- Order Code:
- CS34905
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055781247682
Product Overview
- Display resolutions up to 4K @60Hz (2 displays) or 8K @30Hz (1 display)
- High Dynamic Range (HDR) support and 4:4:4 subsampling
- Supports 8/10/12-bit colour depth
- 32.4Gb/s Bandwidth
- Mirror screen content on Android, Windows & Mac OS devices
- Extend screen content on two identical screens (Mode 1, Windows & Mac OS) or two separate screens (Mode 2, Windows only)
- Compliant with DSC 1.2 & HDCP 2.2
Footnotes
Product Information
- :
- USB-C
- :
- DisplayPort
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.877 (€36.75) | ( ) |
3+ | €27.968 (€34.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.