You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to RJ45 Gigabit Ethernet Adaptor Lead, 3m -
NLUSB3C-EG03
New- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLUSB3C-EG03
- Order Code:
- CS37945
- Product Range
- NEWlink USB-C to RJ4 Adaptor Cables
- Also Known As:
- GTIN UPC EAN: 5055781252341
- Technical Datasheet:
- NLUSB3C-EG03 Datasheet
Product Range Selector (NEWlink USB-C to RJ4 Adaptor Cables)
See all from this product rangeProduct Overview
- 3m USB to RJ45 adaptor cable
- USB-C connector with USB-A adaptor
- Durable aluminium connector housing
- Flexible cotton braided cable jacket
- Supports Windows 10/11 and macOS
Product Information
- :
- USB Type C Plug
- :
- RJ45 Plug
- :
- 9.84ft
- :
- 3m
- :
- Black
- :
- NEWlink USB-C to RJ4 Adaptor Cables
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.5376 (€19.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.