You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC Logic Inverter, 5 Pins, SOT 353 -
74AHC1G04GW,125
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74AHC1G04GW,125
- Order Code:
- SC20338
- Product Range
- 74AHC1G04
- Technical Datasheet:
- 74AHC1G04GW,125 Datasheet
Product Range Selector (74AHC1G04)
See all from this product rangeProduct Overview
- Low power dissipation
- Balanced propagation delays
- ESD protection - HBM JESD22-A114E
2000V, MM JESD22-A115-A 200V, CDM JESD22-C101C 1000V
Applications
Industrial
Product Information
- :
- Inverter
- :
- Single
- :
- 1Inputs
- :
- 5Pins
- :
- SOT-353
- :
- SOT-353
- :
- 74AHC1G04
- :
- 74AHC
- :
- 2V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 8mA
- :
- -40°C
- :
- 125°C
- :
- MSL 1 - Unlimited
Technical Documents (3)
177 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.1035 (€0.13) | ( ) |
10+ | €0.069 (€0.08) | ( ) |
100+ | €0.0575 (€0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.