You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Channel Analogue Multiplexer / Demultiplexer, 8:1, 2V to 10V, SOIC-16 -
74HC4051D,653
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74HC4051D,653
- Order Code:
- SC19216
- Product Range
- 74HC4051 74HCT4051
- Technical Datasheet:
- 74HC4051D,653 Datasheet
Product Range Selector (74HC4051 74HCT4051)
See all from this product rangeProduct Overview
- Wide analogue input voltage range from -5V to 5V
- Low ON resistance of 80 ohm (typical) at VCC - VEE=4.5V
- Logic level translation to enable 5V logic to communicate with ±5V analogue signals
- Built-in break before make feature
- Features ESD protection
- Supply voltage range from 2V to 10V
- Ambient temperature range from -40°C to 125°C
Applications
Signal Processing
Product Information
- :
- 2V to 10V
- :
- SOIC
- :
- 16Pins
- :
- 8Channels
- :
- 180ohm
- :
- 8:1
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- 74HC4051 74HCT4051
- :
- -
- :
- -
Technical Documents (3)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4872 (€0.60) | ( ) |
25+ | €0.3828 (€0.47) | ( ) |
100+ | €0.3132 (€0.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.