You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 8 bit, TSSOP -
74HC595PW,118
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74HC595PW,118
- Order Code:
- SC19230
- Product Range
- -
- Technical Datasheet:
- 74HC595PW,118 Datasheet
Product Overview
- Shift register with direct clear
- 100MHz Typical shift out frequency
- CMOS Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Product Information
- :
- 74HC595
- :
- Serial to Parallel, Serial to Serial
- :
- 8 Element
- :
- 8bit
- :
- TSSOP
- :
- TSSOP
- :
- 16Pins
- :
- 2V
- :
- 6V
- :
- Tri State
- :
- 74HC
- :
- 74595
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.2142 (€0.26) | ( ) |
25+ | €0.1666 (€0.20) | ( ) |
100+ | €0.1428 (€0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.