You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Positive Edge Triggered D Flip Flop in SOIC-14 Package, 14ns, 76MHz, 5.2mA -
74HC74D,653
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74HC74D,653
- Order Code:
- SC19212
- Product Range
- Flip-Flop
- Technical Datasheet:
- 74HC74D,653 Datasheet
Product Range Selector (Flip-Flop)
See all from this product rangeProduct Overview
- Symmetrical output impedance
- Low power dissipation
- High noise immunity
- Balanced propagation delays
- Specified in compliance with JEDEC standard no. 7A
Applications
Clock & Timing, Automation & Process Control, System Monitoring, Embedded Design & Development
Product Information
- :
- 74HC74
- :
- D
- :
- 14ns
- :
- 82MHz
- :
- 5.2mA
- :
- SOIC
- :
- SOIC
- :
- 14Pins
- :
- Positive Edge
- :
- Complementary
- :
- 2V
- :
- 6V
- :
- 74HC
- :
- 7474
- :
- -40°C
- :
- 125°C
- :
- -
- :
- Flip-Flop
- :
- -
Technical Documents (3)
Available for back order
Deliveries start from 19/09/25
Order now. Pay nothing until products are dispatched43 more will be available week commencing 19/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2436 (€0.30) | ( ) |
25+ | €0.1392 (€0.17) | ( ) |
100+ | €0.116 (€0.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.