You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hex Logic IC Schmitt Trigger Inverter, 14 Pins, SOIC -
74LV14D,118
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74LV14D,118
- Order Code:
- SC20346
- Product Range
- 74LV14
- Technical Datasheet:
- 74LV14D,118 Datasheet
Product Range Selector (74LV14)
See all from this product rangeProduct Overview
- Optimized for low voltage applications (1 to 3.6V)
- Accepts TTL input levels between VCC = 2.7V and VCC = 3.6V
0.8V Output ground bounce 2V High-level output voltage (VOH) undershoot - ESD protection - HBM JESD22-A114E exceeds 2000V, MM JESD22-A115-A exceeds 200V
Applications
Industrial
Product Information
- :
- Inverter
- :
- Hex
- :
- 1Inputs
- :
- 14Pins
- :
- SOIC
- :
- SOIC
- :
- 74LV14
- :
- 74LV
- :
- 1V
- :
- 5.5V
- :
- With Schmitt Trigger Input
- :
- 12mA
- :
- -40°C
- :
- 125°C
- :
- MSL 1 - Unlimited
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3451 (€0.42) | ( ) |
10+ | €0.2737 (€0.34) | ( ) |
100+ | €0.1785 (€0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.