You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Diode, Dual Series, 100V, 215mA, 1.25V, 4ns, 4A -
BAV99,215
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- BAV99,215
- Order Code:
- SC17719
- Product Range
- BAV99
Product Range Selector (BAV99)
See all from this product rangeProduct Overview
- Maximum repetitive reverse voltage of 100V
- Power dissipation is 200mW and 250mW
- Ambient temperature range from -65°C to 150°C
- Non repetitive peak forward surge current is 4A at tp 1μs
- Reverse recovery time of 4ns
- Forward voltage of 1.25V at IF 150mA
- Available in SOT23, SC-88 and SC-70 case style
Product Information
- :
- Dual Series
- :
- 100V
- :
- 215mA
- :
- 1.25V
- :
- 4ns
- :
- 4A
- :
- 150°C
- :
- TO-236AB
- :
- 3Pins
- :
- Surface Mount
- :
- BAV99
- :
- AEC-Q101
Technical Documents (2)
85 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.046 (€0.06) | ( ) |
20+ | €0.0345 (€0.04) | ( ) |
100+ | €0.0115 (€0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.