You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar (BJT) Single Transistor, NPN, 45V, 500mA, 350mW, TO-236AB, SMD -
BC817K-40VL
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- BC817K-40VL
- Order Code:
- SC15928
- Product Range
- BC817K
- Technical Datasheet:
- BC817K-40VL Datasheet
Product Range Selector (BC817K)
See all from this product rangeProduct Information
- :
- NPN
- :
- 45V
- :
- 500mA
- :
- 500mA
- :
- 350mW
- :
- TO-236AB
- :
- Surface Mount
- :
- 3Pins
- :
- 100MHz
- :
- 250hFE
- :
- 250hFE
- :
- 150°C
- :
- BC817K
- :
- AEC-Q101
- :
- -
Technical Documents (2)
90 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.1666 (€0.20) | ( ) |
10+ | €0.119 (€0.15) | ( ) |
100+ | €0.0476 (€0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.