You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, 5.1V, 300mW, SOD-323, 2 Pins, 150 Degrees, SMD - 

BZX384-C5V1,115

BZX384-C5V1,115 - Zener Single Diode, 5.1V, 300mW, SOD-323, 2 Pins, 150 Degrees, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZX384-C5V1,115
Order Code:
SC18021
Product Range
BZX384 Series

Product Range Selector (BZX384 Series)

See all from this product range

Product Overview

The BZX384 series from NXP are surface mount low power voltage regulator diodes in SOD323 (SC-76) package. Typically these devices are used for regulation functions.
  • Wide working voltage range from 2.4V to 75V (E24 range)
  • Total power dissipation of 300mW
  • Operating junction temperature range from -65°C to 150°C
  • Available in ±2% and ±5% tolerance
  • Forward voltage VF of 1.1V at IF 100mA
  • Forward current IF of 250mA

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics

Product Information


:
5.1V

:
300mW

:
SOD-323

:
2Pins

:
150°C

:
Surface Mount

:
BZX384 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

85 In stock Need more?

???PF_PDP_RSP_SUP???

€0.0952 ( €0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.0952 (€0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €0.0357 (€0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.0238 (€0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --