You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Protection Device, 15 V, SOD-882D, 2 Pins, 5.5 V, PESD5 -
PESD5V0F1BLD,315
New- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- PESD5V0F1BLD,315
- Order Code:
- SC21435
- Product Range
- PESD5
- Technical Datasheet:
- PESD5V0F1BLD,315 Datasheet
Product Range Selector (PESD5)
See all from this product rangeProduct Overview
- Bidirectional ESD protection of one line
- Solderable side pads
- 400fF Capacitance (Cd)
1nA Very low leakage current (IRM) - ESD protection up to 10kV
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics, RF Communications, Industrial
Product Information
- :
- 15V
- :
- SOD-882D
- :
- 2Pins
- :
- 5.5V
- :
- -
- :
- PESD5
- :
- -
Technical Documents (2)
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.2975 (€0.37) | ( ) |
10+ | €0.2142 (€0.26) | ( ) |
100+ | €0.1071 (€0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.