You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, TVS Diode, 6.8V, SOT-363, 5V - 

PESD5V0L5UY,115

PESD5V0L5UY,115 - ESD Protection Device, TVS Diode, 6.8V, SOT-363, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PESD5V0L5UY,115
Order Code:
SC18195
Product Range
-
Technical Datasheet:
PESD5V0L5UY,115   Datasheet
See all Technical Docs

Product Overview

PESD5V0L5UY,115 is a low capacitance unidirectional fivefold Electro Static Discharge (ESD) protection diode array in small Surface-Mounted Device (SMD) plastic packages designed to protect up to five unidirectional signal lines from the damage caused by ESD and other transients. The applications include computers and peripherals, communication systems, audio and video equipment, portable electronics, cellular handsets and accessories, and subscriber identity module (SIM) card protection.
  • ESD protection of up to five lines, low diode capacitance
  • Peak pulse power is 25W max (tp = 8/20µs), clamping voltage is 10V (IPP = 1A) max
  • Diode capacitance is 16pF (f = 1MHz; VR =0V) max, reverse standoff voltage is 5V max (Tamb = 25°C)
  • Reverse leakage current is 5nA (VRWM = 5.0V, Tamb = 25°C) max
  • Breakdown voltage is 6.8V typ (IR = 1mA, Tamb = 25°C)
  • Diode capacitance is 16pF typ (f = 1MHz; VR =0V, Tamb = 25°C)
  • Clamping voltage is 10V max (IPP = 1A, Tamb = 25°C)
  • Differential resistance is 100 ohm max (IR = 1mA, Tamb = 25°C)
  • Peak pulse current is 2.5A max (tp = 8/20µs)
  • 6 leads SOT363

Product Information


:
6.8V

:
SOT-363

:
6Pins

:
5V

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

49 In stock Need more?

???PF_PDP_RSP_SUP???

€0.3332 ( €0.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.3332 (€0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €0.2023 (€0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.1309 (€0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --