You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ultra Low Capacitance Bidirectional ESD Protection Diode, TVS, SOD-323, 5V - 

PESD5V0U1BA,115

PESD5V0U1BA,115 - Ultra Low Capacitance Bidirectional ESD Protection Diode, TVS, SOD-323, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PESD5V0U1BA,115
Order Code:
SC18123
Product Range
PESD5
Technical Datasheet:
PESD5V0U1BA,115   Datasheet
See all Technical Docs

Product Range Selector (PESD5)

See all from this product range

Product Overview

The PESD5V0U1BA is an ultra-low capacitance bidirectional ESD Protection Diode designed to protect one data line from the damage caused by ESD.
  • Bidirectional ESD protection of one line
  • 2.9pF Ultra low diode capacitance (Cd)
  • 5nA Ultra low leakage current (IRM)
  • ESD protection of up to 10kV

Applications

Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics, Industrial

Product Information


:
-

:
SOD-323

:
2Pins

:
5V

:
-

:
PESD5

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock Need more?

???PF_PDP_RSP_SUP???

€0.368 ( €0.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.368 (€0.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €0.2415 (€0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.138 (€0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --