You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Rail to Rail ESD Protection, SOT-886, 5.5V -
PRTR5V0U2F,115
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- PRTR5V0U2F,115
- Order Code:
- SC18157
- Product Range
- -
- Technical Datasheet:
- PRTR5V0U2F,115 Datasheet
Product Overview
- ESD protection of two Hi-Speed data lines or high-frequency signal lines
- Ultra low input/output to ground capacitance:
- ESD protection up to 8 kV
- IEC 61000-4-2, level 4 (ESD)
- Very low clamping voltage due to an integrated additional ESD protection diode
- Very low reverse current
- AEC-Q101 qualified
- Leadless ultra small SMD plastic packages
Product Information
- :
- -
- :
- SOT-886
- :
- 6Pins
- :
- 5.5V
- :
- -
- :
- -
- :
- AEC-Q101
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.391 (€0.48) | ( ) |
20+ | €0.299 (€0.37) | ( ) |
100+ | €0.207 (€0.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.