You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Current Regulator, 0.015mA to 50mA Output, 75V Supply, 335mW, SOT-353-5 - 

PSSI2021SAY,115

PSSI2021SAY,115 - Current Regulator, 0.015mA to 50mA Output, 75V Supply, 335mW, SOT-353-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PSSI2021SAY,115
Order Code:
SC18583
Product Range
-
Technical Datasheet:
PSSI2021SAY,115   Datasheet
See all Technical Docs

Product Overview

PSSI2021SAY,115 is a constant current source. It is made of resistor-equipped PNP transistor with two diodes on one chip. Stabilized output current of between 15μA and 50mA by connection of an external resistor between pins 4 and 5. Suitable for automotive applications, generic constant current source, constant current led driver and active bias control for audio amplifiers applications.
  • One chip integrated constant current source
  • Output current setting by use of an external resistor
  • Reduces component count and board space
  • Plastic SMD 5 leads ( SC-88A) SOT353 package
  • Ambient temperature range from -65 to +150°C

Product Information


:
-

:
Non Isolated

:
-

:
75V

:
73V

:
50mA

:
-

:
Surface Mount

:
SOT-353

:
-65°C to +150°C

:
5Pins

:
-65°C

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€0.3105 ( €0.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.3105 (€0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.2415 (€0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.207 (€0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --