You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100V Line Projector Speaker, 10W RMS White -
MSP20T
- Manufacturer:
- NEXT 2 NEXT 2
- Manufacturer Part No:
- MSP20T
- Order Code:
- LS01493
- Technical Datasheet:
- MSP20T Datasheet
Product Overview
- 100V line operation
- IP54 for indoor or sheltered outdoor use
- Manufactured from impact resistant beige ABS
- High quality music reproduction
- Supplied with mounting brackets and 1m of cable
Product Information
- :
- 2.5/5/10/15/20W
- :
- 150Hz
- :
- 15kHz
- :
- 195mm
- :
- -
- :
- 195mm
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €80.4141 (€98.91) | ( ) |
5+ | €77.9571 (€95.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.