You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1 uF, 50 V, 2000 hours @ 85°C, Polar -
UWX1H010MCL1GB
New- Manufacturer:
- NICHICON NICHICON
- Manufacturer Part No:
- UWX1H010MCL1GB
- Order Code:
- CA10337
- Product Range
- UWX Series
- Technical Datasheet:
- UWX1H010MCL1GB Datasheet
Product Range Selector (UWX Series)
See all from this product rangeProduct Overview
- UWX series SMD aluminium electrolytic capacitor
- Chip type with 5.5mm height
- Designed for surface mounting on high density PC board
- Applicable to automatic mounting machine fed with carrier tape
- Load life of 2000hours at 85°C
- 1µF capacitance, 50VDC voltage, 8.4mA ripple current AC, ±20% capacitance
- 2000 hours at 85°C lifetime at temperature, AEC-Q200 qualification
- 4mm product diameter, 5.5mm product height
- Operating temperature range from -40°C to 85°C
Product Information
- :
- Radial Can - SMD
- :
- 1µF
- :
- 50V
- :
- -
- :
- 2000 hours @ 85°C
- :
- Polar
- :
- UWX Series
- :
- ± 20%
- :
- Solder
- :
- 4mm
- :
- -
- :
- -
- :
- 5.5mm
- :
- 8.4mA
- :
- -40°C
- :
- 85°C
- :
- AEC-Q200
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 16/07/25
Order now. Pay nothing until products are dispatched49 more will be available week commencing 16/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.1547 (€0.19) | ( ) |
50+ | €0.0833 (€0.10) | ( ) |
100+ | €0.0714 (€0.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.