You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable LED Worklight, 1000lm 10m 4hrs -
GALAXY 1000
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- GALAXY 1000
- Order Code:
- LA05895
- Product Range
- NightSearcher Galaxy
- Technical Datasheet:
- GALAXY 1000 Datasheet
Product Range Selector (NightSearcher Galaxy)
See all from this product rangeProduct Overview
- Slimline, cordless, rechargeable Li-ion LED floodlight
- Fold flat design for compact storage
- High impact ABS housing and shatterproof polycarbonate lens
- 2x Light settings: High and low
- 360° Handle and stand
- Battery charging indicator
- Supplied with USB charging cable
- Beam distance: 10m
- Light output: 500lm (low power), 1,000lm (full power)
- Charge time: 4 hours
- Run time: 3h 20m (low power), 1h 40m (full power)
Product Information
- :
- 193.5mm
- :
- -
- :
- 1000lm
- :
- COB LED
- :
- -
- :
- IP54
- :
- 240V
- :
- -
- :
- NightSearcher Galaxy
- :
- UK Type G
Technical Documents (1)
12 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.8619 (€49.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.